+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103A-LED

Fuse: fuse; automotive; 3A; 32VDC; 19mm

NEW

Manufacturer: IMP

Manufacturer part number:
103A-LED
TME Symbol:
103A-LED

Specification

Manufacturer
IMP
Type of fuse
fuse
Kind of fuse
automotive
Current rating
3A
Rated voltage
32V DC
Fuse size
19mm
Gross weight1.45 g
Certificates
See other products in this category: Other Car Fuses IMP,
*
103A-LED
0 in TME stock
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.