+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10584-0S

Connector: AC supply; socket; 2P+PE; 250VAC; 16A; black; PIN: 3


Manufacturer: PCE

Manufacturer part number:
10584-0S
TME Symbol:
10584-0S

Specification

Manufacturer
PCE
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
black
Mechanical mounting
flange (4 holes), for panel mounting, screw
Number of pins
3
Electrical mounting
screw terminal
Connector variant
  • Schuko
  • with earthing
Gross weight32.5 g
Certificates
See other products in this category: Mains connectors PCE,
*
10584-0S
2306 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 20 pcs - 2.57 USDGross price for quantities from 20 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 300 pcs