+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1062570000

Fiber patch cord; OM2; LC/UPC,both sides; 2m; 50/125um; PVC; beige

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1062570000

Alternative designations: IE-FM5Z2VO0002MLD0LD0X

TME Symbol:
1062570000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Version
duplex
Cable length
2m
Fiber dimensions
50/125µm
Wire insulation material
PVC
Connector colour
beige
Insulation colour
orange
Kind of fiber
MMF OM2
Operating temperature
-5...75°C
IP rating
IP20
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight37 g
Certificates
EAN code4032248813247
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
1062570000
0 in TME stock
Net price for quantities from 1 pcs - 102.07 USDGross price for quantities from 1 pcs - 102.07 USD
Net price for quantities from 3 pcs - 91.85 USDGross price for quantities from 3 pcs - 91.85 USD
Net price for quantities from 5 pcs - 81.64 USDGross price for quantities from 5 pcs - 81.64 USD
Net price for quantities from 10 pcs - 71.42 USDGross price for quantities from 10 pcs - 71.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.