+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1085243

Automation module: switch Ethernet; unmanaged; 9÷32VDC; RJ45


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1085243

Alternative designations: FL SWITCH 1108N

TME Symbol:
1085243

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
FL SWITCH 1000
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Body dimensions
22.5x140.4x92.4mm
Operating temperature
-10...60°C
Supply voltage
  • 9...32V DC
  • 18...30V AC
Gross weight261.2 g
Certificates
EAN code4055626835013
See other products in this category: Industrial Networks PHOENIX CONTACT,
See other products from this series.:
*
1085243
7 in TME stock
Net price for quantities from 1 pcs - 280.82 USDGross price for quantities from 1 pcs - 280.82 USD
Net price for quantities from 5 pcs - 270.80 USDGross price for quantities from 5 pcs - 270.80 USD
Net price for quantities from 10 pcs - 260.77 USDGross price for quantities from 10 pcs - 260.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.