+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1085255

Automation module: switch Ethernet; unmanaged; 9÷32VDC; RJ45


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1085255

Alternative designations: FL SWITCH 1016N

TME Symbol:
1085255

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
16
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
FL SWITCH 1000
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Body dimensions
40x140.4x92.4mm
Operating temperature
-10...60°C
Supply voltage
  • 9...32V DC
  • 18...30V AC
Gross weight354 g
Certificates
EAN code4055626835037
See other products in this category: Industrial Networks PHOENIX CONTACT,
See other products from this series.:
*
1085255
10 in TME stock
Net price for quantities from 1 pcs - 317.49 USDGross price for quantities from 1 pcs - 317.49 USD
Net price for quantities from 5 pcs - 306.15 USDGross price for quantities from 5 pcs - 306.15 USD
Net price for quantities from 10 pcs - 294.82 USDGross price for quantities from 10 pcs - 294.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.