+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1088129

Automation module: digital output; IP20; 19.2÷30VDC; OUT: 16


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1088129

Alternative designations: AXL SE DO16/1

TME Symbol:
1088129

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital output
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Body dimensions
14.9x62.2x62mm
Number of outputs
16
Supply voltage
  • 19.2...30V DC
Gross weight38.65 g
Certificates
EAN code4055626888101
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1088129
0 in TME stock
Net price for quantities from 1 pcs - 96.22 USDGross price for quantities from 1 pcs - 96.22 USD
Net price for quantities from 5 pcs - 89.35 USDGross price for quantities from 5 pcs - 89.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.