+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: WEIDMÜLLER
Alternative designations: SV 7.62HP/04/90MF4 SC/04R SN BK BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 41A | |
Rated voltage | 1kV | |
Number of pins | 4 | |
Spatial orientation | angled, side | |
Mechanical mounting | on PCBs | |
Electrical mounting | soldering, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA GF | |
Body colour | black | |
Contacts pitch | 7.62mm | |
Height | 14.9mm | |
Alias | SV 7.62HP/04/90MF4 SC/04R SN BK BX | |
Operating temperature | -50...130°C |