+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC

Terminal; MOSAIC; 24VDC


Manufacturer: REER

Manufacturer part number:
MSC
TME Symbol:
1100061

Specification

Manufacturer
REER
Type of control accessories
terminal
Application - series/manufacturer
MOSAIC
Operating voltage
24V DC
Gross weight4.71 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MSC
0 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 5 pcs - 12.72 USDGross price for quantities from 5 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.