+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101650

Terminal: flat; 6.3mm; female; 1÷2.5mm2; crimped; straight; tinned

Manufacturer: MTA

Manufacturer part number:
1101650
TME Symbol:
1101650

Specification

Manufacturer
MTA
Type of terminal
flat
Width
6.3mm
Kind of terminal
female
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Spatial orientation
straight
Ferrule variant
non-insulated, with a latch
Contact plating
tinned
Contact material
brass
Kind of package
bulk
Manufacturer series
F630
Gross weight0.616 g
Certificates
See other products in this category: Non-insulated terminals MTA,
See other products from this series.:
*
1101650
4742 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2400 pcs - 0.06 USDGross price for quantities from 2400 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 2 400 pcs