+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1107420

Terminal: flat; 7÷10mm2; crimped; straight; female; tinned; brass


Manufacturer: MTA

Manufacturer part number:
1107420
TME Symbol:
1107420

Specification

Manufacturer
MTA
Type of terminal
flat
Wire cross-section
7...10mm2
Electrical mounting
crimped
Spatial orientation
straight
Kind of connector
female
Ferrule variant
non-insulated, with a latch
Contact plating
tinned
Contact material
brass
Manufacturer series
MAXI 800 WP
Gross weight3.41 g
Certificates
See other products in this category: Non-insulated terminals MTA,
See other products from this series.:
*
1107420
60 in TME stock
Net price for quantities from 20 pcs - 0.64 USDGross price for quantities from 20 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs