+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1108120

Tip: ring; M8; 25÷35mm2; crimped; non-insulated; tinned; copper

Manufacturer: MTA

Manufacturer part number:
1108120
TME Symbol:
1108120

Specification

Manufacturer
MTA
Type of tip
ring
Hole for screw
M8
Wire cross-section
25...35mm2
Electrical mounting
crimped
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Kind of package
bulk
Manufacturer series
MEGA
Gross weight9.34 g
Certificates
See other products in this category: Non-insulated terminals MTA,
See other products from this series.:
*
1108120
0 in TME stock
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs