+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1108332

Contact; female; MINI F280; tinned; 2.5÷4mm2; bulk; crimped


Manufacturer: MTA

Manufacturer part number:
1108332
TME Symbol:
1108332

Specification

Manufacturer
MTA
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
MINI F280
Contact plating
tinned
Wire cross-section
2.5...4mm2
Kind of package
bulk
Electrical mounting
crimped
Spatial orientation
straight
Gross weight0.69 g
Certificates
See other products in this category: Automotive connectors MTA,
*
1108332
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcs