+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11100.0-00

Sensor: thermostat; NC; 10A; 250VAC; spring clamps; 60x33x41mm


Manufacturer: STEGO

Manufacturer part number:
11100.0-00
TME Symbol:
11100.0-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
NC
Max. operating current
10A
Max. operating voltage
72V DC, 250V AC
Connection
spring clamps
Body dimensions
60x33x41mm
Operating temperature
-45...80°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
0...60°C
Gross weight49.25 g
Certificates
EAN code4251823400195
See other products in this category: Thermostats STEGO,
*
11100.0-00
379 in TME stock
Net price for quantities from 1 pcs - 17.52 USDGross price for quantities from 1 pcs - 17.52 USD
Net price for quantities from 10 pcs - 14.76 USDGross price for quantities from 10 pcs - 14.76 USD
Net price for quantities from 25 pcs - 13.55 USDGross price for quantities from 25 pcs - 13.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs