+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112036-1001

Automation module: switch Ethernet; unmanaged; 9÷57VDC; RJ45; DRL


Manufacturer: MOLEX

Manufacturer part number:
112036-1001
TME Symbol:
112036-1001

Specification

Manufacturer
MOLEX
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
DRL
Enclosure material
metal
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Body dimensions
46x116x99.6mm
Operating temperature
-40...70°C
Supply voltage
  • 9...57V DC
Gross weight628.1 g
Certificates
See other products in this category: Industrial Networks MOLEX,
See other products from this series.:
*
112036-1001
2 in TME stock
Net price for quantities from 1 pcs - 145.50 USDGross price for quantities from 1 pcs - 145.50 USD
Net price for quantities from 5 pcs - 136.08 USDGross price for quantities from 5 pcs - 136.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.