+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130-0201-02

Connector: wire-wire; plug; hermaphrodite; 24V; PIN: 2; for cable


Manufacturer: ENCITECH

Manufacturer part number:
1130-0201-02
TME Symbol:
1130-0201-02

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Rated voltage
24V
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper
Contact plating
silver plated
Colour
red
Maximum current
50A
Wire cross-section
16mm2
Enclosure material
polycarbonate
Gross weight25.4 g
Certificates
See other products in this category: DC power connectors ENCITECH,
*
1130-0201-02
61 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
Net price for quantities from 20 pcs - 5.09 USDGross price for quantities from 20 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs