+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130-0211-06

Connector: wire-wire; plug; hermaphrodite; 80V; PIN: 2; for cable


Manufacturer: ENCITECH

Manufacturer part number:
1130-0211-06
TME Symbol:
1130-0211-06

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Rated voltage
80V
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper
Contact plating
silver plated
Colour
black
Maximum current
175A
Wire size
1AWG...0AWG
Wire cross-section
50mm2
Enclosure material
polycarbonate
Gross weight105.3 g
Certificates
See other products in this category: DC power connectors ENCITECH,
*
1130-0211-06
10 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 15.02 USDGross price for quantities from 5 pcs - 15.02 USD
Net price for quantities from 20 pcs - 13.16 USDGross price for quantities from 20 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs