+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ENCITECH | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | hermaphrodite | |
Rated voltage | 48V | |
Number of pins | 2 | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Contact material | copper | |
Contact plating | silver plated | |
Colour | blue | |
Maximum current | 350A | |
Wire size | 2AWG...0AWG | |
Wire cross-section | 70mm2 | |
Enclosure material | polycarbonate |