+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115101-01-M1.00

Cable; 1m; BNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
115101-01-M1.00
TME Symbol:
115101-01-M1.00

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
1m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight36.8 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
115101-01-M1.00
24 in TME stock
Net price for quantities from 1 pcs - 38.58 USDGross price for quantities from 1 pcs - 38.58 USD
Net price for quantities from 5 pcs - 34.73 USDGross price for quantities from 5 pcs - 34.73 USD
Net price for quantities from 10 pcs - 30.86 USDGross price for quantities from 10 pcs - 30.86 USD
Net price for quantities from 25 pcs - 27.00 USDGross price for quantities from 25 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.