+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115101-19-M0.75

Cable; 0.75m; BNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
115101-19-M0.75
TME Symbol:
115101-19-M0.75

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.75m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight53.9 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
115101-19-M0.75
9 in TME stock
Net price for quantities from 1 pcs - 20.08 USDGross price for quantities from 1 pcs - 20.08 USD
Net price for quantities from 5 pcs - 18.06 USDGross price for quantities from 5 pcs - 18.06 USD
Net price for quantities from 10 pcs - 16.06 USDGross price for quantities from 10 pcs - 16.06 USD
Net price for quantities from 25 pcs - 14.06 USDGross price for quantities from 25 pcs - 14.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.