+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116200F00000G

Accessories for heatsinks: retaining spring; L: 30.7mm; W: 6.7mm


Manufacturer: BOYD CORP

Manufacturer part number:
116200F00000G
TME Symbol:
116200F00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink accessories
retaining spring
Material
stainless steel
Length
30.7mm
Width
6.7mm
Height
9.3mm
Colour
natural
Gross weight1.08 g
Certificates
See other products in this category: Heatsinks - equipment BOYD CORP,
*
116200F00000G
2066 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs