+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1197232

Distribution box; PIN: 3; M8 female; 5m; socket; 30VDC; 2A; PUR; IP67

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1197232

Alternative designations: SACB-8/3-L-5,0PUR-M8 HD

TME Symbol:
1197232

Specification

Manufacturer
PHOENIX CONTACT
Type of sensors accessories
distribution box
Number of pins
3
Cable/adapter structure
M8 female
Cable length
5m
Connector
socket
Max. operating voltage
30V DC
Max. operating current
2A
Wire insulation material
PUR
IP rating
IP67
Number of inputs
8
Kind of output connector
5m lead
Polarisation
A code
Indication
LED
Operating temperature
-25...80°C
Gross weight620.6 g
Certificates
EAN code4063151256340
See other products in this category: Sensors - Cables PHOENIX CONTACT,
*
1197232
0 in TME stock
Net price for quantities from 1 pcs - 75.52 USDGross price for quantities from 1 pcs - 75.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.