+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12.92.8.230.0000

Programmable time switch; Range: 1min÷7days; DPDT; 110÷230VAC


Manufacturer: FINDER

Manufacturer part number:
12.92.8.230.0000
TME Symbol:
12.92.8.230.0000

Specification

Manufacturer
FINDER
Type of automation module
programmable time switch
Counting range
1min...7days
Kind of output
DPDT
Mounting
for DIN rail mounting
Timers features
weekly
Operating temperature
-30...55°C
Output 1 electrical parameters
250V AC / 16A
Electrical connection
screw terminals
IP rating
IP20
Supply voltage
  • 110...230V AC
Battery/ rechargeable battery
  • battery CR2450 3V x1
Gross weight187.94 g
Certificates
EAN code8012823330013
See other products in this category: Digital Timers FINDER,
*
12.92.8.230.0000
2 in TME stock
Net price for quantities from 1 pcs - 107.14 USDGross price for quantities from 1 pcs - 107.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts