+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120591-1

Socket; 2032,BR2032,CR2032; Batt.no: 1; horizontal,THT; UL94V-0


Manufacturer: TE Connectivity

Manufacturer part number:
120591-1
TME Symbol:
120591-1

Specification

Manufacturer
TE Connectivity
Type of battery accessory
socket
Cell size
2032, BR2032, CR2032
Number of batteries
1
Mounting
horizontal, THT
Flammability rating
UL94V-0
Body material
PBT
Contact material
phosphor bronze
Gross weight1.005 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders TE Connectivity,
*
120591-1
31 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcs