+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1216.1002

Fiber for LED; Ø: 2mm; L: 80mm; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1216.1002
TME Symbol:
1216.1002

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Diameter
2mm
Length
80mm
Shape
round
Front
convex
Holder variant
flexible, with PCB mounting
Colour
transparent
Gross weight0.4 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1216.1002
304 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 300 pcs