+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1216.1013

Fiber for LED; Ø: 3mm; L: 150mm; round; Front: flat


Manufacturer: MENTOR

Manufacturer part number:
1216.1013
TME Symbol:
1216.1013

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Diameter
3mm
Length
0.15m
Shape
round
Front
flat
Holder variant
flexible, with PCB mounting
Colour
transparent
Gross weight1.66 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1216.1013
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 50 pcs