+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1240890000

Automation module: switch Ethernet; unmanaged; 9.6÷60VDC; IP30


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1240890000

Alternative designations: IE-SW-BL05-4TX-1SC

TME Symbol:
1240890000

Specification

Manufacturer
WEIDMÜLLER
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45, SC
Manufacturer series
BasicLine
Enclosure material
aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
30mm
Depth
70mm
Height
115mm
Operating temperature
-10...60°C
Supply voltage
  • 9.6...60V DC
Gross weight249.78 g
Certificates
EAN code4050118028669
See other products in this category: Industrial Networks WEIDMÜLLER,
See other products from this series.:
*
1240890000
2 in TME stock
Net price for quantities from 1 pcs - 285.80 USDGross price for quantities from 1 pcs - 285.80 USD
Net price for quantities from 5 pcs - 265.38 USDGross price for quantities from 5 pcs - 265.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.