+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1240940000

Automation module: switch Ethernet; managed; Number of ports: 8


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1240940000

Alternative designations: IE-SW-VL08MT-8TX

TME Symbol:
1240940000

Specification

Manufacturer
WEIDMÜLLER
Type of automation module
switch Ethernet
Kind of module
managed
Number of ports
8
Mounting
for DIN rail mounting
Interface
RS232
Connection
RJ45
Manufacturer series
ValueLine
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
53.6mm
Depth
105mm
Height
135mm
Kind of output 1
relay
Output 1 electrical parameters
24V DC / 1A
Operating temperature
-40...75°C
Supply voltage
  • 12...45V DC
Gross weight1.0209 kg
Certificates
EAN code4050118028676
See other products in this category: Industrial Networks WEIDMÜLLER,
See other products from this series.:
*
1240940000
1 in TME stock
Net price for quantities from 1 pcs - 815.62 USDGross price for quantities from 1 pcs - 815.62 USD
Net price for quantities from 5 pcs - 757.36 USDGross price for quantities from 5 pcs - 757.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.