+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241380000

Automation module: switch PoE Ethernet; unmanaged; 12÷57VDC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1241380000

Alternative designations: IE-SW-BL06-2TX-4POE

TME Symbol:
1241380000

Specification

Manufacturer
WEIDMÜLLER
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
6
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
PoE
Enclosure material
aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
50mm
Depth
70mm
Height
114mm
Operating temperature
-10...60°C
Supply voltage
  • 12...57V DC
Gross weight437.5 g
Certificates
EAN code4050118029093
See other products in this category: Industrial Networks WEIDMÜLLER,
See other products from this series.:
*
1241380000
1 in TME stock
Net price for quantities from 1 pcs - 541.98 USDGross price for quantities from 1 pcs - 541.98 USD
Net price for quantities from 5 pcs - 503.28 USDGross price for quantities from 5 pcs - 503.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.