+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1271.1000

Fiber for LED; Ø3mm; No.of mod: 1; round; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1271.1000
TME Symbol:
1271.1000

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
1
Shape
round
Front
flat
Holder variant
angular, with PCB mounting
Gross weight0.24 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1271.1000
13173 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcs