+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1271590015

Valve connector; plug; Type: B; PIN: 3; female; 24VDC; 4A; 24VAC; IP67


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1271590015

Alternative designations: SAIL-VSB-M8G-3-0.15U

TME Symbol:
1271590015

Specification

Manufacturer
WEIDMÜLLER
Type of pneumatic accessories
valve connector
Connector
plug
Connector variant
B
Number of pins
3
Kind of connector
female
Max. operating current
4A
Pneumatic connection
lead 0,15m with connector M8
Application
for solenoid valve coils, for solenoid valves
IP rating
IP67
Operating temperature
-25...80°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight32.4 g
Certificates
EAN code4050118163315
See other products in this category: Pneumatics accessories WEIDMÜLLER,
*
1271590015
0 in TME stock
Net price for quantities from 1 pcs - 22.20 USDGross price for quantities from 1 pcs - 22.20 USD
Net price for quantities from 5 pcs - 20.71 USDGross price for quantities from 5 pcs - 20.71 USD
Net price for quantities from 10 pcs - 19.24 USDGross price for quantities from 10 pcs - 19.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.