+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13-DRW22Z04R

Wire; Intercond® FIXED INSTALLATION; 1x2x0.22mm2,1x2x0.34mm2


Manufacturer: NEXANS

Manufacturer part number:
13-DRW22Z04R
TME Symbol:
13-DRW22Z04R

Specification

Manufacturer
NEXANS
Type of wire
data transmission
Manufacturer series
Intercond® FIXED INSTALLATION
Cable structure
1x2x0.22mm2+1x2x0.34mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-25...80°C
Resistance to
flame
Cable features
twisted pair conductors
Cable external diameter
6.7mm
Rated voltage
0.3kV
Kind of material
no flame propagation
Core section
  • 0.22mm2
  • 0.34mm2
Cable application
  • DeviceNet
  • Drop Cable
Gross weight58 g

WATCH VIDEO

See other products in this category: Serial Bus Cables NEXANS,
See other products from this series.:
*
13-DRW22Z04R
0 in TME stock
Net price for quantities from 5 m - 3.89 USDGross price for quantities from 5 m - 3.89 USD
Net price for quantities from 25 m - 3.21 USDGross price for quantities from 25 m - 3.21 USD
Net price for quantities from 50 m - 2.83 USDGross price for quantities from 50 m - 2.83 USD
Net price for quantities from 100 m - 2.46 USDGross price for quantities from 100 m - 2.46 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.