+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13-DRX22X02R

Wire; MOTIONLINE® FIXED INSTALLATION; 1x2x0.64mm2; stranded; Cu


Manufacturer: NEXANS

Manufacturer part number:
13-DRX22X02R
TME Symbol:
13-DRX22X02R

Specification

Manufacturer
NEXANS
Type of wire
data transmission
Manufacturer series
MOTIONLINE® FIXED INSTALLATION
Cable structure
1x2x0.64mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core section
0.64mm2
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Cable application
PROFIBUS
Operating temperature
-20...80°C
Resistance to
flame
Cable features
twisted pair conductors
Cable external diameter
7.8mm
Rated voltage
30V
Kind of material
no flame propagation
Gross weight79.535 g

WATCH VIDEO

See other products in this category: Serial Bus Cables NEXANS,
See other products from this series.:
*
13-DRX22X02R
237 in TME stock
Net price for quantities from 1 m - 3.09 USDGross price for quantities from 1 m - 3.09 USD
Net price for quantities from 25 m - 2.55 USDGross price for quantities from 25 m - 2.55 USD
Net price for quantities from 50 m - 2.25 USDGross price for quantities from 50 m - 2.25 USD
Net price for quantities from 100 m - 1.97 USDGross price for quantities from 100 m - 1.97 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.