+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13-DRX24X02P

Wire; Intercond® ADVANCED; 1x2x0.64mm2; stranded; Cu; violet; 30V


Manufacturer: NEXANS

Manufacturer part number:
13-DRX24X02P
TME Symbol:
13-DRX24X02P

Specification

Manufacturer
NEXANS
Type of wire
data transmission
Manufacturer series
Intercond® ADVANCED
Cable structure
1x2x0.64mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core section
0.64mm2
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
violet
Operating temperature
-20...80°C
Resistance to
flame, mechanical stesses
Cable features
twisted pair conductors
Cable external diameter
7.8mm
Rated voltage
30V
Kind of material
halogen free, no flame propagation
Cable application
  • power chain
  • PROFIBUS
Gross weight73.913 g

WATCH VIDEO

See other products in this category: Serial Bus Cables NEXANS,
See other products from this series.:
*
13-DRX24X02P
3418 in TME stock
Net price for quantities from 5 m - 4.62 USDGross price for quantities from 5 m - 4.62 USD
Net price for quantities from 25 m - 3.78 USDGross price for quantities from 25 m - 3.78 USD
Net price for quantities from 50 m - 3.36 USDGross price for quantities from 50 m - 3.36 USD
Net price for quantities from 100 m - 2.94 USDGross price for quantities from 100 m - 2.94 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 000 m