+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13-MYS22X06R-V2

Wire: test lead cable; MOTIONLINE® STANDARD; hybrid; green; 7.2mm


Manufacturer: NEXANS

Manufacturer part number:
13-MYS22X06R-V2
TME Symbol:
13-MYS22X06R-V2

Specification

Manufacturer
NEXANS
Type of wire
test lead cable
Manufacturer series
MOTIONLINE® STANDARD
Kind of cable
hybrid
Cable structure
1x2x0.38mm2+2x2x0.22mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
7.2mm
Number of cores
6
Rated voltage
30V
Core marking
colours with colour repetition
Resistance to
flame, most of oils
Cable application
SIEMENS® STANDARD DRIVE CLiQ
OEM number
6FX5008-2DC00
Kind of material
halogen free, no flame propagation
Conform to the norm
CSA FT1 UL 1581
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...80°C
Core section
  • 0.22mm2
  • 0.38mm2
Gross weight66 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded NEXANS,
See other products from this series.:
*
13-MYS22X06R-V2
145 in TME stock
Net price for quantities from 5 m - 4.27 USDGross price for quantities from 5 m - 4.27 USD
Net price for quantities from 25 m - 3.49 USDGross price for quantities from 25 m - 3.49 USD
Net price for quantities from 50 m - 3.11 USDGross price for quantities from 50 m - 3.11 USD
Net price for quantities from 100 m - 2.72 USDGross price for quantities from 100 m - 2.72 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts