+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1303490000

Connector: solar; plug; male; IP65; for cable; push-in; 30A; 4÷6mm2


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1303490000

Alternative designations: PV-STICK- VPE10

TME Symbol:
1303490000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
solar
Connector
plug
Kind of connector
male
IP rating
IP65
Mechanical mounting
for cable
Electrical mounting
push-in
Maximum current
30A
Cable external diameter
5.5...7.5mm
Wire cross-section
4...6mm2
Connector variant
with contacts
Max. operating voltage
1.5kV DC
Marking
-
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight17 g
Certificates
See other products in this category: Solar connectors WEIDMÜLLER,
*
1303490000
47 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 20 pcs - 3.30 USDGross price for quantities from 20 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs