+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1002-04

Cable; USB 2.0,with protective cap; USB A socket,USB A plug; 2m


Manufacturer: ENCITECH

Manufacturer part number:
1310-1002-04
TME Symbol:
1310-1002-04

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0, with protective cap
Cable length
2m
IP rating
IP65
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight71.8 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1002-04
9 in TME stock
Net price for quantities from 1 pcs - 21.19 USDGross price for quantities from 1 pcs - 21.19 USD
Net price for quantities from 2 pcs - 19.16 USDGross price for quantities from 2 pcs - 19.16 USD
Net price for quantities from 4 pcs - 18.90 USDGross price for quantities from 4 pcs - 18.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs