+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1021-04

Cable; USB 2.0,with protective cap; 2m; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1021-04
TME Symbol:
1310-1021-04

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0, with protective cap
Cable length
2m
IP rating
IP67
Cable/adapter structure
  • USB B mini plug
  • USB B mini socket
Gross weight10 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1021-04
0 in TME stock
Net price for quantities from 1 pcs - 19.77 USDGross price for quantities from 1 pcs - 19.77 USD
Net price for quantities from 3 pcs - 17.89 USDGross price for quantities from 3 pcs - 17.89 USD
Net price for quantities from 5 pcs - 16.00 USDGross price for quantities from 5 pcs - 16.00 USD
Net price for quantities from 10 pcs - 13.18 USDGross price for quantities from 10 pcs - 13.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.