+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EOS4 904 X

Safety light curtain; H: 910mm; 12m; EOS4 X; Resolution: 40mm

NEW

Manufacturer: REER

Manufacturer part number:
EOS4 904 X
TME Symbol:
1310315

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
910mm
Range
12m
Manufacturer series
EOS4 X
Operation mode
transmitter-receiver
Resolution
40mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight2.65 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 904 X
0 in TME stock
Net price for quantities from 1 pcs - 1 028.14 USDGross price for quantities from 1 pcs - 1 028.14 USD
Net price for quantities from 5 pcs - 996.51 USDGross price for quantities from 5 pcs - 996.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.