+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1318011000

Fiber patch cord; OM1; SC/UPC,both sides; 100m; 62.5/125um; PUR

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1318011000

Alternative designations: IE-FM6C2UE0100MSD1SD1X

TME Symbol:
1318011000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OM1
Version
duplex
Cable length
100m
Fiber dimensions
62.5/125µm
Wire insulation material
PUR
Connector colour
silver
Insulation colour
black
Kind of fiber
MMF OM1
Operating temperature
-40...85°C
Kind of material
halogen free
IP rating
IP67
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight7.7 kg
Certificates
EAN code4050118127515
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
1318011000
0 in TME stock
Net price for quantities from 1 pcs - 1 315.83 USDGross price for quantities from 1 pcs - 1 315.83 USD
Net price for quantities from 3 pcs - 1 187.74 USDGross price for quantities from 3 pcs - 1 187.74 USD
Net price for quantities from 5 pcs - 1 051.50 USDGross price for quantities from 5 pcs - 1 051.50 USD
Net price for quantities from 10 pcs - 919.92 USDGross price for quantities from 10 pcs - 919.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.