+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132171RP-RP

Adapter; RP-SMA male,RP-SMA female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
132171RP-RP
TME Symbol:
132171RP-RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight4.86 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132171RP-RP
28 in TME stock
Net price for quantities from 1 pcs - 16.99 USDGross price for quantities from 1 pcs - 16.99 USD
Net price for quantities from 10 pcs - 14.52 USDGross price for quantities from 10 pcs - 14.52 USD
Net price for quantities from 25 pcs - 13.53 USDGross price for quantities from 25 pcs - 13.53 USD
Net price for quantities from 50 pcs - 13.14 USDGross price for quantities from 50 pcs - 13.14 USD
Net price for quantities from 100 pcs - 12.65 USDGross price for quantities from 100 pcs - 12.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs