+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1330.0010

Programmable LED controller; 1W; 2÷6VDC; 150mA; -20÷45°C; OUT: 3


Manufacturer: MENTOR

Manufacturer part number:
1330.0010
TME Symbol:
1330.0010

Specification

Manufacturer
MENTOR
Type of power supply accessories
programmable LED controller
Power
1W
Output voltage
2...6V DC
Output current
0.15A
Operating temperature
-20...45°C
Number of outputs
3
Operating modes
constant current
Current consumption
0.6A
Dimensions (a x b x c)
167x42x31mm
Application - series/manufacturer
M-Fibre
Supply voltage
  • 10...14V
Gross weight97.32 g

WATCH VIDEO

See other products in this category: LED Power Supplies MENTOR,
*
1330.0010
3 in TME stock
Net price for quantities from 1 pcs - 121.65 USDGross price for quantities from 1 pcs - 121.65 USD
Net price for quantities from 3 pcs - 114.04 USDGross price for quantities from 3 pcs - 114.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts