+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR ONE

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: REER

Manufacturer part number:
SR ONE
TME Symbol:
1330900

Specification

Manufacturer
REER
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SR
Operating temperature
-30...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x2
IP rating
IP2X
Body dimensions
99x25.5x114.5mm
Application
EOS2 A, EOS4 A, safety light curtains
Supply voltage
  • 24V DC
Additional functions
  • autorestart
  • LED indicators
  • manual restart
Gross weight182 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
See other products from this series.:
*
SR ONE
9 in TME stock
Net price for quantities from 1 pcs - 115.40 USDGross price for quantities from 1 pcs - 115.40 USD
Net price for quantities from 5 pcs - 111.79 USDGross price for quantities from 5 pcs - 111.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.