+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD SR0

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: REER

Manufacturer part number:
AD SR0
TME Symbol:
1330902

Specification

Manufacturer
REER
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
AD
Operating temperature
0...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x2
IP rating
IP20
Body dimensions
101x35x120mm
Application
EOS2 X, EOS4 X, safety light curtains
Supply voltage
  • 24V DC
Gross weight231.94 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
See other products from this series.:
*
AD SR0
11 in TME stock
Net price for quantities from 1 pcs - 97.43 USDGross price for quantities from 1 pcs - 97.43 USD
Net price for quantities from 5 pcs - 94.41 USDGross price for quantities from 5 pcs - 94.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.