+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13435A

Switch: push-button; SPDT; ON-(ON); Illumin: none; brass; on panel


Manufacturer: IDEC

Manufacturer part number:
13435A
TME Symbol:
13435A-IDE-0

Specification

Manufacturer
IDEC
Type of switch
push-button
Contacts configuration
SPDT
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Button shape
round
Body material
brass
Contact plating
silver plated
Actuator colour
silver
Button marking
blank
Mounting
on panel
Operating temperature
-40...85°C
Rated voltage
250V AC
Supply voltage
  • 30V DC
Gross weight9.5 g
See other products in this category: Standard Switches IDEC,
*
13435A
1711 in an external stock
Net price for quantities from 50 pcs - 7.86 USDGross price for quantities from 50 pcs - 7.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.