+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

135101-01-M0.50

Cable; 0.5m; SMA male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
135101-01-M0.50
TME Symbol:
135101-01-M0.50

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.5m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight16.88 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
135101-01-M0.50
15 in TME stock
Net price for quantities from 1 pcs - 29.66 USDGross price for quantities from 1 pcs - 29.66 USD
Net price for quantities from 5 pcs - 26.70 USDGross price for quantities from 5 pcs - 26.70 USD
Net price for quantities from 10 pcs - 23.73 USDGross price for quantities from 10 pcs - 23.73 USD
Net price for quantities from 25 pcs - 20.77 USDGross price for quantities from 25 pcs - 20.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.