+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

135101-04-48.00

Cable; 1.219m; SMA male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
135101-04-48.00
TME Symbol:
135101-04-48.00

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
1.219m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight57.6 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
135101-04-48.00
5 in TME stock
Net price for quantities from 1 pcs - 34.68 USDGross price for quantities from 1 pcs - 34.68 USD
Net price for quantities from 5 pcs - 31.22 USDGross price for quantities from 5 pcs - 31.22 USD
Net price for quantities from 10 pcs - 27.75 USDGross price for quantities from 10 pcs - 27.75 USD
Net price for quantities from 25 pcs - 24.28 USDGross price for quantities from 25 pcs - 24.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.