+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1355719-1

Contact; male; 0.63mm; Micro Quadlock System; tinned; 28AWG÷24AWG


Manufacturer: TE Connectivity

Manufacturer part number:
1355719-1
TME Symbol:
1355719-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
male
Contact size
0.63mm
Application - series/manufacturer
Micro Quadlock System
Contact plating
tinned
Wire cross-section
0.12...0.22mm2
Wire size
28AWG...24AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
Locking Lance
Gross weight0.1 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
1355719-1
0 in TME stock
Net price for quantities from 13000 pcs - 0.12 USDGross price for quantities from 13000 pcs - 0.12 USD
Net price for quantities from 26000 pcs - 0.11 USDGross price for quantities from 26000 pcs - 0.11 USD
Net price for quantities from 39000 pcs - 0.11 USDGross price for quantities from 39000 pcs - 0.11 USD
No. of pieces (Multiplicity: 13 000)
Minimum order quantity: 13 000.
Multiplicity: 13 000.
Packaging method by the manufacturerReel = 13 000 pcs