+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1365A.61

Tip: solder pin; THT; silver plated; brass; Ø: 1.3mm

Manufacturer: VOGT

Manufacturer part number:
1365A.61
TME Symbol:
1365A.61

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
THT
Contact plating
silver plated
Material
brass
Diameter
1.3mm
Overall length
11mm
L1 dimension
4.5mm
D2 dimension
2.5mm
E dimension
1.4mm
Dimensions
Gross weight0.136 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1365A.61
2980 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs