+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1365E.68

Tip: solder pin; THT; tinned; brass; Ø: 1.32mm; Overall len: 15.9mm


Manufacturer: VOGT

Manufacturer part number:
1365E.68
TME Symbol:
1365E.68

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
THT
Contact plating
tinned
Material
brass
Diameter
1.32mm
Overall length
15.9mm
L1 dimension
5.7mm
D2 dimension
2.5mm
E dimension
1.4mm
Dimensions
Gross weight0.191 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1365E.68
931 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs