+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1367110000

Cable; 2m; N male,RP-SMA male; PE; black; 6GHz; 50Ω; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1367110000
TME Symbol:
1367110000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
coaxial antenna
Cable length
2m
Wire insulation material
PE
Insulation colour
black
Frequency
6GHz
Impedance
50Ω
Operating temperature
-40...85°C
Resistance to
UV rays
Kind of material
halogen free
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight93 g
EAN code4050118186376
See other products in this category: Coaxial Assemblies WEIDMÜLLER,
*
1367110000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.81 USDGross price for quantities from 1 pcs - 113.81 USD
Net price for quantities from 3 pcs - 99.58 USDGross price for quantities from 3 pcs - 99.58 USD